TE Connectivity Amplimite HD-20 9 Way Vertical Board Plug Assembly, with Mounting Hole Male
- RS Stock No.:
- 679-913
- Mfr. Part No.:
- 745410-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 679-913
- Mfr. Part No.:
- 745410-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Plug Assembly | |
| Number of Contacts | 9 | |
| Current | 6A | |
| Orientation | Vertical | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Connector Type D | D Sub Plug Assembly | |
| Mounting Hardware | Mounting Hole | |
| D-Sub Shell Size | 1 | |
| Housing Material | TPE | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through-Hole Solder Terminal | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V0 | |
| Series | Amplimite HD-20 | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Plug Assembly | ||
Number of Contacts 9 | ||
Current 6A | ||
Orientation Vertical | ||
Mount Type Board | ||
Connector Gender Male | ||
Connector Type D D Sub Plug Assembly | ||
Mounting Hardware Mounting Hole | ||
D-Sub Shell Size 1 | ||
Housing Material TPE | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through-Hole Solder Terminal | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V0 | ||
Series Amplimite HD-20 | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity board-to-board connector plug designed for efficient signal transmission in tight electronic assemblies. With a 9-position configuration and Shell size 1, it ensures precise alignment and secure mating between printed circuit boards. Its board mount design supports stable integration in high-density layouts where space and reliability are critical.
9-position plug optimized for board-to-board signal connections
Board mount configuration with Shell size 1 for Compact installations
Designed for printed circuit board systems requiring secure mating
Related links
- TE Connectivity Amplimite HD-20 9 Way Vertical Board D-Sub Connector, with Mounting Hole Male
- TE Connectivity Amplimite HD-20 9 Way Vertical Board Plug Assembly, with Mounting Hole Male
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board Plug Assembly, with Mounting Hole Male
- TE Connectivity Amplimite HD-20 9 Way Vertical Board Plug Assembly Male
- TE Connectivity Amplimite HD-20 9 Way Vertical Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity Amplimite HD-20 25 Way Vertical Board D-Sub Connector, with Mounting Hole Male
- TE Connectivity Amplimite HD-20 25 Way Right Angle Board Plug Assembly, with Mounting Hole Male
- TE Connectivity Amplimite HD-20 15 Way Vertical Board D-Sub Connector, with Mounting Hole Male
