TE Connectivity Amplimite HD-20 9 Way Vertical Board Plug Assembly Male
- RS Stock No.:
- 677-416
- Mfr. Part No.:
- 5745410-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 34 units)*
$677.11
(exc. GST)
$744.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $677.11 | $19.915 |
*price indicative
- RS Stock No.:
- 677-416
- Mfr. Part No.:
- 5745410-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Plug Assembly | |
| Number of Contacts | 9 | |
| Current | 6A | |
| Orientation | Vertical | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Connector Type D | D Sub Plug Assembly | |
| D-Sub Shell Size | 1 | |
| Housing Material | Thermoplastic | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through-Hole Solder Terminal | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Contact Material | Brass | |
| Series | Amplimite HD-20 | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Plug Assembly | ||
Number of Contacts 9 | ||
Current 6A | ||
Orientation Vertical | ||
Mount Type Board | ||
Connector Gender Male | ||
Connector Type D D Sub Plug Assembly | ||
D-Sub Shell Size 1 | ||
Housing Material Thermoplastic | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through-Hole Solder Terminal | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
Contact Material Brass | ||
Series Amplimite HD-20 | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- MX
The TE Connectivity 9-position D-shaped plug connector, Shell size 1, designed for board-to-board vertical board-mount applications with a 2.77 mm (0.109 in) centreline. It features a black thermoplastic housing with a carbon steel Shell plated in tin, and brass square contacts plated with gold on the mating area and tin on the PCB termination area, with nickel underplating. The connector supports through-hole solder termination on the PCB with square termination posts sized 0.63 mm by 3.18 mm. Rated for up to 6 amps, this standard-profile connector provides reliable electrical connections in Compact electronic assemblies.
RoHS compliant
Signal circuit application
UL 94V-0 flame retardant
Related links
- TE Connectivity Amplimite HD-20 25 Way Vertical Board Plug Assembly Male
- TE Connectivity Amplimite HD-20 9 Way Vertical Board Plug Assembly, with Mounting Hole Male
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board Plug Assembly Male
- TE Connectivity Amplimite HD-20 25 Way Vertical Board Plug Assembly, with Screw Lock Male
- TE Connectivity Amplimite HD-20 25 Way Vertical Board Plug Assembly, with 4 to 40 UNC Threaded Insert Male
- TE Connectivity Amplimite HD-20 37 Way Vertical Board Plug Assembly, with 4 to 40 UNC Threaded Insert Male
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board Plug Assembly Male, with Screw Lock
- TE Connectivity Amplimite 0.50 60 Way Vertical Board Plug Assembly Male
