TE Connectivity Amplimite AM 9 Way Right Angle Board D Sub Standard Connector, with Threaded Insert Female

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
678-996
Mfr. Part No.:
5748907-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D Sub Standard Connector

Number of Contacts

9

Orientation

Right Angle

Current

2.7A

Mount Type

Board

Connector Gender

Female

Connector Type D

Receptacle

Mounting Hardware

Threaded Insert

D-Sub Shell Size

1

Housing Material

Glass Filled Nylon/Polyester

Minimum Operating Temperature

-55°C

Termination Type

Through-Hole Solder Terminal

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94V0

Contact Material

Phosphor Bronze

Series

Amplimite AM

Contact Plating

Gold Flash

COO (Country of Origin):
MX
The TE Connectivity board-to-board receptacle designed for secure and efficient PCB integration. It features a right-angle configuration with threaded inserts and board locks, ensuring stable mounting and mechanical retention. With 9 contact positions and a Shell size of 1, this connector is Ideal for space-constrained applications requiring reliable signal transmission.

Threaded inserts for reinforced panel attachment

Board locks for secure and vibration-resistant mounting

Compact Shell size 1 for tight-space installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy