TE Connectivity Amplimite HD-20 9 Way Right Angle Board D-Sub Connector, with Threaded Insert Female

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
678-047
Mfr. Part No.:
5745988-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

9

Product Type

D-Sub Connector

Current

6A

Orientation

Right Angle

Mount Type

Board

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

1

Mounting Hardware

Threaded Insert

Housing Material

TPE

Termination Type

Through-Hole Solder Terminal

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94V0

Contact Plating

Gold

Series

Amplimite HD-20

Contact Material

Phosphor Bronze

COO (Country of Origin):
MX
The TE Connectivity 9 Position D-Shaped Connector Receptacle designed for Compact board-to-board signal transmission in space-constrained electronic systems. It features a Shell size 1 housing and a 2.74 mm [.108 in] centerline pitch, making it Ideal for low-density layouts. This connector ensures secure integration with printed circuit boards and consistent electrical performance in industrial and communication applications.

9 contact positions for signal connectivity

Shell size 1 housing for minimal footprint

Board mount configuration for direct PCB attachment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy