TE Connectivity Amplimite HD-20 25 Way Right Angle Board Plug Assembly, with 4 to 40 UNC Threaded Insert Male
- RS Stock No.:
- 677-493
- Mfr. Part No.:
- 747842-4
- Brand:
- TE Connectivity
Subtotal (1 tray of 20 units)*
$526.94
(exc. GST)
$579.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $526.94 | $26.347 |
*price indicative
- RS Stock No.:
- 677-493
- Mfr. Part No.:
- 747842-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 25 | |
| Product Type | Plug Assembly | |
| Current | 6A | |
| Orientation | Right Angle | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Connector Type D | D Sub Plug Assembly | |
| Mounting Hardware | 4 to 40 UNC Threaded Insert | |
| D-Sub Shell Size | 3 | |
| Housing Material | Glass Filled Nylon/Polyester | |
| Termination Type | Through-Hole Solder Terminal | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V0 | |
| Series | Amplimite HD-20 | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
Product Type Plug Assembly | ||
Current 6A | ||
Orientation Right Angle | ||
Mount Type Board | ||
Connector Gender Male | ||
Connector Type D D Sub Plug Assembly | ||
Mounting Hardware 4 to 40 UNC Threaded Insert | ||
D-Sub Shell Size 3 | ||
Housing Material Glass Filled Nylon/Polyester | ||
Termination Type Through-Hole Solder Terminal | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V0 | ||
Series Amplimite HD-20 | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity 25 Position D-Shaped Connector is engineered for robust board-to-board signal transmission in Compact electronic systems. With a plug-style housing and Shell size 3, it offers enhanced mechanical alignment and durability. Its board mount configuration ensures secure integration into printed circuit boards, making it Ideal for high-density applications.
25 contact positions support complex signal routing
Shell size 3 provides improved structural integrity
Designed for board-to-board systems with direct PCB mounting
Related links
- TE Connectivity Amplimite HD-20 25 Way Right Angle Board Plug Assembly, with 4 to 40 UNC Threaded Insert Male
- TE Connectivity Amplimite HD-20 15 Way Right Angle Board Plug Assembly, with 4 to 40 UNC Threaded Insert Male
- TE Connectivity Amplimite HD-20 25 Way Vertical Board Plug Assembly, with 4 to 40 UNC Threaded Insert Male
- TE Connectivity Amplimite HD-20 25 Way Vertical Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- TE Connectivity Amplimite HD-20 25 Way Right Angle Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board Plug Assembly, with Threaded Insert Male
- TE Connectivity Amplimite HD-20 37 Way Vertical Board Plug Assembly, with 4 to 40 UNC Threaded Insert Male
- TE Connectivity Amplimite HD-20 37 Way Vertical Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
