TE Connectivity Amplimite HD-20 15 Way Right Angle Board Plug Assembly, with 4 to 40 UNC Threaded Insert Male

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
678-868
Mfr. Part No.:
747841-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Plug Assembly

Number of Contacts

15

Orientation

Right Angle

Current

6A

Mount Type

Board

Connector Gender

Male

Connector Type D

D Sub Plug Assembly

Mounting Hardware

4 to 40 UNC Threaded Insert

D-Sub Shell Size

2

Housing Material

Glass Filled Nylon/Polyester

Termination Type

Through-Hole Solder Terminal

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94V0

Contact Plating

Gold

Contact Material

Brass

Series

Amplimite HD-20

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity 15 Position D-Shaped Connector is a Compact and reliable solution for board-to-board applications requiring secure signal transmission. It features a plug-style Interface with a 2.74 mm centerline pitch, designed for printed circuit board mounting. With its Shell size 2 configuration, this connector ensures precise alignment and robust mechanical stability in electronic assemblies.

Right angle plug configuration for streamlined board-to-board connections

Shell size 2 design enhances mechanical durability and alignment

2.74 mm centerline pitch supports Compact PCB layouts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy