TE Connectivity Amplimite HD-20 9 Way Right Angle Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female

Subtotal (1 tray of 45 units)*

$650.67

(exc. GST)

$715.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$650.67$14.459

*price indicative

RS Stock No.:
678-869
Mfr. Part No.:
747844-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

9

Product Type

D-Sub Connector

Current

6A

Orientation

Right Angle

Mount Type

Board

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

4 to 40 UNC Threaded Insert

D-Sub Shell Size

1

Housing Material

Thermoplastic

Termination Type

Through-Hole Solder Terminal

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94V0

Series

Amplimite HD-20

Contact Material

Phosphor Bronze

Contact Plating

Gold

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity 9 Position D-Shaped Connector is a Compact receptacle designed for efficient board-to-board signal transmission. With a 2.74 mm centerline pitch and Shell size 1, it ensures precise alignment and space-saving integration on printed circuit boards. Its board mount configuration makes it Ideal for applications requiring secure and stable electrical connections in tight spaces.

Receptacle style supports mating with plug connectors

Shell size 1 enables Compact mechanical design

2.74 mm centerline pitch suits high-density PCB layouts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy