TE Connectivity AMPLIMITE 50SR 100 Way Right Angle Panel Mount D-Sub Connector, with Screw Lock Female
- RS Stock No.:
- 814-606
- Mfr. Part No.:
- 5-749877-9
- Brand:
- TE Connectivity
Subtotal (1 pack of 6 units)*
$536.12
(exc. GST)
$589.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $536.12 | $89.353 |
*price indicative
- RS Stock No.:
- 814-606
- Mfr. Part No.:
- 5-749877-9
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 100 | |
| Current | 1A | |
| Orientation | Right Angle | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Shaped | |
| Mounting Hardware | Screw Lock | |
| Housing Material | TPE | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Contact Material | Phosphor Bronze | |
| Series | AMPLIMITE 50SR | |
| Contact Plating | Gold, Nickel, Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 100 | ||
Current 1A | ||
Orientation Right Angle | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Shaped | ||
Mounting Hardware Screw Lock | ||
Housing Material TPE | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
Contact Material Phosphor Bronze | ||
Series AMPLIMITE 50SR | ||
Contact Plating Gold, Nickel, Tin | ||
- COO (Country of Origin):
- CN
The TE Connectivity AMPLIMITE Subminiature D Connector is a superior, high-density Interface designed for reliable electronic interconnections. Its robust construction ensures optimal performance in demanding environments, making it essential for various applications.
Constructed with thermoplastic housing and a 94V-0 rating for durability
Features nickel-plated steel shells that provide superior shielding
Duplex-plated phosphor bronze contacts ensure excellent electrical conductivity
RoHS compliant, ensuring adherence to environmental standards
Related links
- TE Connectivity AMPLIMITE 0.50 Series 100 Way Panel Mount Connector Assembly Female
- TE Connectivity Amplimite 0.50 100 Way Right Angle Panel Mount Connector Assembly, with Panel Female
- TE Connectivity AMPLIMITE .050 III 100 Way Right Angle 2.54 mm Pitch Through Hole D-Sub Connector, with Board Lock
- TE Connectivity AMPLIMITE HD-20 9 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board D-Sub Connector, with Screw Lock Female
- TE Connectivity AMPLIMITE HD-20 9 Way Right Angle Board Connector Assembly, with Screw Lock Female
- TE Connectivity Amplimite 0.50 100 Way Vertical Board D-Sub Connector, with Screw Lock Male
- TE Connectivity Champ 24 Way Right Angle Panel Mount D-Sub Connector, with Screw Lock Female
