L-Com DMA 9 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector, with Board Lock, Screw Lock Female
- RS Stock No.:
- 671-722
- Mfr. Part No.:
- DMA021T
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$43.94
(exc. GST)
$48.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $43.94 |
| 10 + | $40.27 |
*price indicative
- RS Stock No.:
- 671-722
- Mfr. Part No.:
- DMA021T
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Mounting Hardware | Board Lock, Screw Lock | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS Compliant | |
| Contact Material | Gold Plated | |
| Contact Plating | Nickel | |
| Series | DMA | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Mounting Hardware Board Lock, Screw Lock | ||
Contact Gender Female | ||
Standards/Approvals RoHS Compliant | ||
Contact Material Gold Plated | ||
Contact Plating Nickel | ||
Series DMA | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- TW
The L-Com Serial Loopback Plug DB9 Female is a diagnostic tool used to test and troubleshoot RS-232 and RS-422 serial ports. The compact design reduces mechanical stress on computer interfaces during repeated use. Its gold-plated contacts and UL-rated insulator ensure consistent performance and safety in industrial and commercial environments.
Wired internally to loop signals for port testing
Uses UL grade 94V 0 connector insulator for flame resistance
Has gold plated contacts for reliable mating cycles
Related links
- L-Com C&P 9 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Screw Lock Male
- L-Com DGB 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Screw Lock Female
- L-Com C&P 25 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Screw Lock Female
- L-Com DGB 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Board Lock Female
- L-Com SDH 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Board Lock Male
- Amphenol India M24308 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- L-Com DGB 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Board Lock Male
- L-Com C&P 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Board Lock Male
