L-Com DGB 25 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector, with Screw Lock, Board Lock Female

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$57.64

(exc. GST)

$63.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$57.64
10 +$52.88

*price indicative

RS Stock No.:
671-776
Mfr. Part No.:
DGB25FT
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Number of Contacts

25

Product Type

D-Sub Connector

Current

3A

Orientation

Straight

Mount Type

Through Hole

Connector Gender

Female

Mounting Hardware

Screw Lock, Board Lock

Voltage

1kV

Contact Gender

Female

Standards/Approvals

RoHS Compliant

Series

DGB

Contact Material

Gold Plated

Pitch

2.77mm

COO (Country of Origin):
TW
The L-Com DB25 Female Connector for Field Termination is built for custom cable assemblies and panel-mount applications in industrial, commercial, and communication systems. It features solder cup contacts that allow secure and durable wire termination, making it ideal for RS-232, parallel port, and control interfaces.

DB25 female connector with 25 signal positions

Solder cup termination for field wiring

Compatible with 24 to 28 AWG wire sizes

Nickel plated brass or phosphor bronze contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy