L-Com C&P 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector, with Screw Lock, Board Lock Male
- RS Stock No.:
- 671-767
- Mfr. Part No.:
- C&P15M
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.11
(exc. GST)
$5.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $5.11 |
| 10 + | $4.68 |
*price indicative
- RS Stock No.:
- 671-767
- Mfr. Part No.:
- C&P15M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Mounting Hardware | Screw Lock, Board Lock | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS Compliant | |
| Contact Material | Gold Plated | |
| Series | C&P | |
| Contact Plating | Tin, Nickel Plated | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Mounting Hardware Screw Lock, Board Lock | ||
Contact Gender Male | ||
Standards/Approvals RoHS Compliant | ||
Contact Material Gold Plated | ||
Series C&P | ||
Contact Plating Tin, Nickel Plated | ||
Pitch 2.77mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com D-Sub Insertion Type D-Sub Connector DB15 Male is used to interface electronic devices through a 15-pin configuration in RS232 and VGA applications. The connector features a straight body orientation for easy PCB mounting and soldering. It is commonly used in industrial control systems, communication setups, and embedded hardware.
Connector type DB15 Male with 15 pins
Body orientation straight for PCB insertion
Solder type termination for secure electrical contact
Related links
- L-Com C&P 9 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Screw Lock Male
- L-Com C&P 25 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Screw Lock Female
- L-Com SDH 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Board Lock Male
- L-Com DGB 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Board Lock Male
- L-Com C&P 25 Way Straight Through Hole D-Sub Connector Male
- L-Com DGB 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Board Lock Female
- L-Com DGB 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Screw Lock Female
- L-Com C&P 9 Way Straight Through Hole D-Sub Connector Female
