Deltron Connectors DTSWM 37 Way Straight PCB D Sub Standard Connector
- RS Stock No.:
- 564-089
- Mfr. Part No.:
- DTSWM37SY/2M86UN
- Brand:
- Deltron Connectors
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $43.50
View bulk pricing optionsSubtotal (1 unit)*
$54.30
(exc. GST)
$59.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 21 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $54.30 | - |
| 10 + | $49.95 | $43.50 |
*price indicative
- RS Stock No.:
- 564-089
- Mfr. Part No.:
- DTSWM37SY/2M86UN
- Brand:
- Deltron Connectors
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Number of Contacts | 37 | |
| Product Type | D Sub Standard Connector | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | PCB | |
| Connector Type D | D-Sub | |
| Housing Material | Steel | |
| Standards/Approvals | MIL-C-24308, IEC 60807 (DIN 41652) | |
| Series | DTSWM | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Number of Contacts 37 | ||
Product Type D Sub Standard Connector | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type PCB | ||
Connector Type D D-Sub | ||
Housing Material Steel | ||
Standards/Approvals MIL-C-24308, IEC 60807 (DIN 41652) | ||
Series DTSWM | ||
- COO (Country of Origin):
- CH
- RS Stock No. 0563991
- Mfr. Part No. DTS37PY/2
Each
$14.41
- RS Stock No. 0564003
- Mfr. Part No. DTS37SY/2M86UN
Each
$23.57
- RS Stock No. 0564031
- Mfr. Part No. DTS09PY/2M86UNB5
Each
$8.13
- RS Stock No. 0564029
- Mfr. Part No. DTS09PY/2M85UN
1 Pack of 2
$10.93
Related links
- Deltron Connectors DTSWM 37 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors DTSWM 9 Way Straight PCB D Sub Standard Connector
- Deltron Connectors DTSWM 37 Way Straight Cable Connector Accessory
- Deltron Connectors DTS 37 Way Straight PCB D Sub Standard Connector
- Deltron Connectors DTSWM 9 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors DTS 15 Way Straight PCB D Sub Standard Connector
- Deltron Connectors HD 44 Way Straight PCB D Sub Standard Connector
- Deltron Connectors DTS 25 Way Straight PCB D Sub Standard Connector







