Wurth Elektronik Expandable Braided Fibreglass, Nickel Plated Copper Grey Cable Sleeve, 1m Length 20 mm Cable Diameter,
- RS Stock No.:
- 163-3908
- Mfr. Part No.:
- 30508
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 9%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$1,719.50
(exc. GST)
$1,891.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 400 | $17.195 | $1,719.50 | - |
| 500 + | $15.476 | $1,547.60 | 9% |
*price indicative
- RS Stock No.:
- 163-3908
- Mfr. Part No.:
- 30508
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Cable Sleeve | |
| Colour | Grey | |
| Material | Fibreglass, Nickel Plated Copper | |
| Sleeve Length | 1m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 8mm | |
| Maximum Cable Diameter | 20mm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 160°C | |
| Shielding | Shielded | |
| Standards/Approvals | RoHS Compliant | |
| Series | WE-ST | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Cable Sleeve | ||
Colour Grey | ||
Material Fibreglass, Nickel Plated Copper | ||
Sleeve Length 1m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 8mm | ||
Maximum Cable Diameter 20mm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 160°C | ||
Shielding Shielded | ||
Standards/Approvals RoHS Compliant | ||
Series WE-ST | ||
WE-ST Conductive NiCu nylon weave
From Wurth Electronic, this WE-ST Conductive weave is MADE from extremely flexible, light, strong and heat resistant NiCu nylon material, and offers optimal EMI protection for wires, cables, cable trees and lines.
Suitable for cable bunching, the conductive weave is also compatible with a variety of closings, depending on the required purpose. For instance:
Earthing cable connectors
Earthing nylon clips
Heat shrinking tubes
Copper shielding films
EMI screwed connections for cables
Features and Benefits:
• Temperature Range: –60 °C to +160 °C
• Extremely high screening: >45 dB @ 100 MHz; >29 dB @ 1 GHz (based on MIL-STD-225)
• UL-VW-1
Related links
- Wurth Elektronik Expandable Braided Fibreglass 1m Length 20 mm Cable Diameter,
- HellermannTyton Expandable Braided Polyethylene Terephthalate Grey Cable Sleeve, 100m Length
- HellermannTyton Expandable Braided PBT 12mm Diameter, 50m Length
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 1m Length 20 mm Cable Diameter
- RS PRO Expandable Braided Silicone Rubber Glass Black Cable Sleeve, 1m Length 3.2 mm Cable Diameter
- RS PRO Expandable Braided Silicone Rubber Glass Black Cable Sleeve, 1m Length 25.6 mm Cable Diameter
- RS PRO Expandable Braided Silicone Rubber Glass Black Cable Sleeve, 1m Length 12.8 mm Cable Diameter
- RS PRO Expandable Braided Silicone Rubber Glass Black Cable Sleeve, 1m Length 19.2 mm Cable Diameter
