TE Connectivity 1-338 37 Way Horizontal Mount Accessory & Kit
- RS Stock No.:
- 473-909
- Mfr. Part No.:
- 1-338316-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 20 units)*
$408.15
(exc. GST)
$448.96
(inc. GST)
Stock information currently inaccessible - Please check back later
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $408.15 | $20.408 |
*price indicative
- RS Stock No.:
- 473-909
- Mfr. Part No.:
- 1-338316-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 37 | |
| Product Type | Mount Accessory & Kit | |
| Orientation | Horizontal | |
| Series | 1-338 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 37 | ||
Product Type Mount Accessory & Kit | ||
Orientation Horizontal | ||
Series 1-338 | ||
- COO (Country of Origin):
- NL
The TE Connectivity Advanced D Sub Standard Connector is designed to deliver reliability and optimal performance in various applications. Built to stringent quality standards, it ensures compliance with key industry directives, making it a preferred choice for professionals seeking dependable solutions. Its robust construction and thoughtful design, tailored for efficient operation, reflect the brand's commitment to innovation and excellence.
Complies with EU RoHS Directive, ensuring environmental responsibility
Wave solder capable, accommodating high-temperature solder processes
Supports a diverse range of applications with versatile connectivity options
Designed with enhanced durability for long-lasting performance
Facilitates easy installation and maintenance, reducing operational downtime
Includes comprehensive compliance documentation for added assurance
Showcases multiple CAD file formats for user-friendly access to technical drawings
Related links
- Schneider Electric 630A Mount Accessory & Kit, 60V
- Aten Stand Mount Accessory Kit For Use With HMI Aten 10.1 Inch Touch Panel
- TE Connectivity AMPLIMITE 109 37 Way Straight Panel Mount Plug Assembly, with 3.05 mm Through Hole Male
- TE Connectivity AMPLIMITE HDP-20 37 Way Straight Cable D-Sub Connector, with Shielding Hardware Kit Male
- Legamaster White Board Accessory Kit White Board Accessory Kit (1) Small Whiteboard Eraser (1)
- Legamaster White Board Accessory Kit White Board Accessory Kit (1) Microfibre Cloth, (1) TZ 7 Cleaning Spray for
- Omron XM3D 37 Way Straight Panel Mount D-Sub Connector Female
- HARTING 37 Way Right Angle Cable Mount D-sub Connector Plug, 2.77mm Pitch
