Cinch FD 37 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector Female
- RS Stock No.:
- 450-657
- Mfr. Part No.:
- FDCB-37S1AENT2/1
- Brand:
- Cinch
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$516.56
(exc. GST)
$568.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $516.56 |
| 25 - 74 | $501.10 |
| 75 - 199 | $485.63 |
| 200 - 399 | $475.22 |
| 400 + | $464.88 |
*price indicative
- RS Stock No.:
- 450-657
- Mfr. Part No.:
- FDCB-37S1AENT2/1
- Brand:
- Cinch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 37 | |
| Current | 5A | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Housing Material | PET | |
| Voltage | 200V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Series | FD | |
| Contact Material | Copper Alloy | |
| Pitch | 2.76mm | |
| Select all | ||
|---|---|---|
Brand Cinch | ||
Product Type D-Sub Connector | ||
Number of Contacts 37 | ||
Current 5A | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Housing Material PET | ||
Voltage 200V | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Series FD | ||
Contact Material Copper Alloy | ||
Pitch 2.76mm | ||
- COO (Country of Origin):
- GB
90° PCB Connectors
Integral discrete capacitive elements provide protection against EMI/RFI interference
Meets MIL -STD-220 attenuation standard
Interchangeable with standard 90° connectors
High quality machined contacts
1000 pf Ceramic capacitor filtration
Cinch Filtered 'D' Connectors
Solder termination connection
Designed to limit cable borne EMI via a 1000pF capacitor from each contact to ground
Enhances rejection levels in VHF & UHF bands
Bright tin finish on steel backshells shields against RFI/EM and the potted construction allows use in hazardous environments
Gold plated turned pin contacts
High quality machined contact
Flammability rating: UL94V-0
Suitable for military, industrial or commercial applications and computer interfacing etc
Standards
MIL-STD-220
- RS Stock No. 0450635
- Mfr. Part No. FDBB-25S1AENT2/1
Each
$124.37
- RS Stock No. 5428087
- Mfr. Part No. D37S13A4GV00LF
Each
$10.70
- RS Stock No. 0450607
- Mfr. Part No. FDAB-15P1AENTI2/1-LF
Each
$86.18
- RS Stock No. 2127854
- Mfr. Part No. FDB-25S0L2T2/1
Each
$81.69
Related links
- Cinch FD 37 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector Male
- Cinch FD 37 Way Straight Through Hole D-Sub Connector Male
- Cinch FD 15 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector Female
- Cinch FD 9 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector Female
- Cinch FD 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Rivet Nut Female
- Cinch FD 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector Male
- Cinch FD 9 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector Male
- Cinch 0450 37 Way Right Angle 2.76 mm Pitch Panel Mount D-Sub Connector Male











