Encitech Connectors 3260 8 Way Right Angle PCB D-Sub Connector, with PCB

Get a bulk buy discount

Add 5 more to save $4.15

View bulk pricing options

Subtotal (1 pack of 10 units)*

$10.21

(exc. GST)

$11.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4$10.21$1.021-
5 - 9$9.38$0.938$4.15
10 +$8.27$0.827$19.40

*price indicative

RS Stock No.:
339-886
Distrelec Article No.:
304-46-199
Mfr. Part No.:
3260-0029-03
Brand:
Encitech Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Encitech Connectors

Product Type

D-Sub Connector

Number of Contacts

8

Orientation

Right Angle

Mount Type

PCB

Mounting Hardware

PCB

Series

3260

COO (Country of Origin):
CN
The Encitech Connectors Modular Jack RJ45 with CAT5 specification includes 8 positions and 8 contacts, and is unshielded, making it ideal for standard network applications without the need for additional electromagnetic interference protection.

90° and vertical versions

Minimum durability 750 Cycles

  • RS Stock No. 0339885
  • Mfr. Part No. 3257-0013-02
1 Pack of 5
$20.98
  • RS Stock No. 0563979
  • Mfr. Part No. DTS25PYC/2M63UN
Each
$22.19
  • RS Stock No. 0563995
  • Mfr. Part No. DTS37PYC/2M63UN
Each
$32.09
Each
$27.41

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy