Encitech Connectors 3303 15 Way Straight Screw D-Sub Connector, with Screw Male
- RS Stock No.:
- 339-851
- Distrelec Article No.:
- 304-46-201
- Mfr. Part No.:
- 3303-0100-02
- Brand:
- Encitech Connectors
Get a bulk buy discount
Add 5 more to save $5.40
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.44
(exc. GST)
$14.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $13.44 | $2.688 | - |
| 5 - 9 | $12.36 | $2.472 | $5.40 |
| 10 + | $10.90 | $2.18 | $25.40 |
*price indicative
- RS Stock No.:
- 339-851
- Distrelec Article No.:
- 304-46-201
- Mfr. Part No.:
- 3303-0100-02
- Brand:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | Screw | |
| Connector Gender | Male | |
| Mounting Hardware | Screw | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | 3303 | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type Screw | ||
Connector Gender Male | ||
Mounting Hardware Screw | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series 3303 | ||
- COO (Country of Origin):
- TW
The Encitech Connectors D-Sub connector housing for crimp contacts features a glass-filled thermoplastic (TP) insulator with a UL94 V-0 rating, providing excellent flame resistance. The connector shell is made from steel with a tin plating for enhanced durability and corrosion resistance. The connector pins are crafted from copper alloy, ensuring reliable and stable electrical connections, making it suitable for a wide range of industrial applications.
Tinned shell as standard
Other plating on request
- RS Stock No. 0339849
- Mfr. Part No. 3303-0100-01
1 Pack of 5
$12.17
- RS Stock No. 0339854
- Mfr. Part No. 3303-0100-12
1 Pack of 5
$12.17
- RS Stock No. 0339855
- Mfr. Part No. 3303-0100-13
1 Pack of 5
$12.57
Related links
- Encitech Connectors 3303 15 Way Straight Screw D-Sub Connector, with Screw Female
- Encitech Connectors 3303 25 Way Straight Screw D-Sub Connector, with Screw Male
- Encitech Connectors 3303 9 Way Straight Screw D-Sub Connector, with Screw Male
- Encitech Connectors 3303 25 Way Straight Screw D-Sub Connector, with Screw Female
- Encitech Connectors 3303 9 Way Straight Screw D-Sub Connector, with Screw Female
- Encitech Connectors 6211 Series Plastic Straight D-Sub Backshell, 15 Way
- Encitech Connectors 6355 15 Way Side Entry Cable D-Sub Connector Thumb Screw Male
- Encitech Connectors 6355 15 Way Side Entry Cable D-Sub Connector Spring-Clip mounted Jackscrew Male











