CONEC 164A167 9 Way Angled Solder D-Sub Connector, with Plug Female
- RS Stock No.:
- 300-298
- Mfr. Part No.:
- 164A16769X
- Brand:
- CONEC
Get a bulk buy discount
Add 10 more to save $7.00
View bulk pricing optionsSubtotal (1 unit)*
$8.62
(exc. GST)
$9.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 120 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $8.62 | - |
| 10 + | $7.92 | $7.00 |
*price indicative
- RS Stock No.:
- 300-298
- Mfr. Part No.:
- 164A16769X
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Current | 3A | |
| Orientation | Angled | |
| Mount Type | Solder | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 1 | |
| Mounting Hardware | Plug | |
| Housing Material | Steel | |
| Voltage | 125V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | DIN 41652, RoHS Compliant | |
| Contact Material | Copper Alloy | |
| Series | 164A167 | |
| Contact Plating | Gold | |
| Contact Size | D-Sub | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Current 3A | ||
Orientation Angled | ||
Mount Type Solder | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 1 | ||
Mounting Hardware Plug | ||
Housing Material Steel | ||
Voltage 125V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals DIN 41652, RoHS Compliant | ||
Contact Material Copper Alloy | ||
Series 164A167 | ||
Contact Plating Gold | ||
Contact Size D-Sub | ||
RoHS Status: Exempt
The CONEC D-SUB Female 90° 9pos. Solder Pin Angled 0.370inch features copper alloy contacts with 8μin hard gold plating over a minimum of 50μin nickel. The metal bracket is made of zinc die-cast with 300μin copper, 40 to 120μin nickel, and 120-200μin tin. The threaded insert is copper alloy with a minimum of 200μin tin over 80μin nickel. The PCB-snap is made from copper alloy with a minimum of 200μin tin over 80μin nickel.
Metal shells of Steel minimum. 315μin tin over 40 to 80μin nickel
Black insulators of PBT GF UL 94 V-0
Related links
- CONEC 164A179 15 Way Angled Solder D-Sub Connector, with Plug Female
- CONEC 164A100 9 Way Straight Solder D-Sub Connector, with Plug Female
- CONEC 164A181 15 Way Angled Threaded Mount D-Sub Connector, with Plug Female
- CONEC 164A170 26 Way Straight Solder D-Sub Connector, with Plug Female
- CONEC 302A101 26 Way Straight Solder D-Sub Connector, with Plug Female
- CONEC 302A101 15 Way Straight Solder D-Sub Connector, with Plug Female
- CONEC 164A100 37 Way Straight Solder D-Sub Connector, with Plug Female
- CONEC DLS1XP5 9 Way Angled Threaded D-Sub Connector Male
