CONEC DLS1XP5 9 Way Angled Threaded D-Sub Connector Male

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$2.67

(exc. GST)

$2.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 51 unit(s) ready to ship from another location
  • Plus 1,020 unit(s) shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$2.67
10 - 24$2.44
25 +$2.15

*price indicative

RS Stock No.:
300-263
Mfr. Part No.:
DLS1XP5AK40X
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Number of Contacts

9

Product Type

D-Sub Connector

Orientation

Angled

Mount Type

Threaded

Connector Gender

Male

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

Directive 2002/95/EC RoHS compliant

Series

DLS1XP5

Contact Material

Copper Alloy

RoHS Status: Exempt

COO (Country of Origin):
TW
The CONEC D-Sub male 90° features contacts made of copper alloy with gold flash plating over nickel. The PCB-clip is made from copper alloy with a minimum of 200μin tin plating over 80μin nickel. The PCB hole has a size of 3.1±0.1mm with a PCB thickness of 1.6mm. For additional details on PCB hole drillings, refer to Sheet 2.

Metal shells made of steel and nickel plated

Insulators made of black PA and UL 94 V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy