Phoenix Contact SUBCON-PLUS 9 Way 90° D-Sub Connector Female

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$146.64

(exc. GST)

$161.30

(inc. GST)

RS Stock No.:
135-543
Mfr. Part No.:
2902730
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

D-Sub Connector

Number of Contacts

9

Orientation

90°

Current

100mA

Connector Gender

Female

Connector Type D

D-Sub

Housing Material

Polyamide

Voltage

5V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Contact Gender

Female

Standards/Approvals

CHINA RoHS, UL, EU RoHS, cULus, cUL

Series

SUBCON-PLUS

COO (Country of Origin):
CN
The Phoenix Contact D-SUB bus connector is designed for reliable and error-free installation of bus systems. With fully-tested components such as cables and connectors, it offers easy plug-and-play start up and is ideal for standard machine production. The innovative lightweight housing provides optimum mechanical protection against environmental influences, making it suitable for applications subject to vibration.

Easy plug and play start up

Low weight for easy handling

Supports CAN and CANopen bus systems

Termination using M12 termination resistor

Version with programming connection available

Adapter between IP20 and IP67 environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy