TE Connectivity, AMPLIMITE Series Female Screw Lock For Use With Board Mount Connector
- RS Stock No.:
- 822-4829
- Mfr. Part No.:
- 749087-4
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$14.70
(exc. GST)
$16.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 748 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $14.70 | - |
| 50 - 99 | $14.27 | 2% |
| 100 - 249 | $13.87 | 5% |
| 250 - 499 | $13.58 | 7% |
| 500 + | $13.29 | 9% |
*price indicative
- RS Stock No.:
- 822-4829
- Mfr. Part No.:
- 749087-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Female Screw Lock | |
| Product Type | D-Sub Connector Accessory | |
| For Use With | Board Mount Connector | |
| Series | AMPLIMITE | |
| Gender | Female | |
| Material | TPE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Female Screw Lock | ||
Product Type D-Sub Connector Accessory | ||
For Use With Board Mount Connector | ||
Series AMPLIMITE | ||
Gender Female | ||
Material TPE | ||
Standards/Approvals No | ||
AMPLIMITE D-Sub Connector .050 Series Female Screwlocks and Kits
Stainless steel screwlock kits (2 screwlocks per kit) for AMPLIMITE .050 series d-sub PCB right angle and vertical mount receptacle headers and panel mount plug and receptacle headers. For thread size and length please refer to table.
Stock number 717-4511 is recommended for right angle board mount connectors
Stock numbers 717-4495 and 680-9399 are recommended for PCB mount or panel mount connectors with latches or latches and rails allowing cable connectors to be spring latch type or jackscrew type.
Stock number 680-9395 is for use with AMPLIMITE .050 series Slimline d-sub connectors mounted to panels having a thickness of 1.19mm
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity, AMPLIMITE Series Female Screw Lock For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Series Screw Lock For Use With D-Sub Connector
- TE Connectivity, 178877 Series Female Screw Lock For Use With Hardware (Amplimite)
- TE Connectivity Amplimite HDF-20 50 Way Right Angle 2.76 mm Pitch Cable D-Sub Connector, with 4 to 40 Screw Lock Female
- TE Connectivity, Amplimite Series Screw Lock Kit For Use With HDP/ HDF Metal-Shell
- TE Connectivity, AMPLIMITE Series Female Screwlock For Use With D-sub Connector
- TE Connectivity Amplimite Series Female D-Sub Connector Contact 20 AWG Max
- TE Connectivity Amplimite 15 Way Vertical Board Connector Assembly, with Screw Lock Female
