TE Connectivity Amplimite Series Female D-Sub Connector Contact, 24 AWG Min Crimp, 20 AWG Max

Subtotal (1 reel of 10000 units)*

$31,332.28

(exc. GST)

$34,465.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$31,332.28$3.133

*price indicative

RS Stock No.:
679-991
Mfr. Part No.:
66504-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

D-Sub Connector Contact

For Use With

AMPLIMITE D-Sub Connectors

Series

Amplimite

Current

2A

Contact Plating

Gold

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

20AWG

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Length

14.1mm

COO (Country of Origin):
CN
The TE Connectivity Gold Socket Contact is a precision-engineered signal contact designed for secure and reliable electrical connections in demanding environments. Made from phosphor bronze and plated with gold, it offers excellent conductivity and corrosion resistance. This contact supports wire sizes from 24 to 20 AWG (.2 to .6 mm²) and features snap-in retention for easy installation into compatible connector housings.

Crimp termination for consistent and Durable wire attachment

Size 20 contact with snap-in retention for secure mating

Gold plating over phosphor bronze for enhanced signal integrity and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy