HARTING, 999000 Series Removal Tool For Use With D-Sub Crimp Contact Han 1 A
- RS Stock No.:
- 286-2792
- Distrelec Article No.:
- 302-14-365
- Mfr. Part No.:
- 09990000809
- Brand:
- HARTING
Temporarily out of stock
- RS Stock No.:
- 286-2792
- Distrelec Article No.:
- 302-14-365
- Mfr. Part No.:
- 09990000809
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Accessory Type | Removal Tool | |
| Product Type | D-Sub Connector Accessory | |
| For Use With | D-Sub Crimp Contact Han 1 A | |
| Series | 999000 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Accessory Type Removal Tool | ||
Product Type D-Sub Connector Accessory | ||
For Use With D-Sub Crimp Contact Han 1 A | ||
Series 999000 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Harting 999000 Series D-sub Connector Accessory, Removal Tool Type, Suitable for a Max. Cable Diameter of 1.6mm - 09990000809
This D-sub connector accessory is a removal tool designed specifically for D-sub crimp contacts in Han 1A configurations. Suitable for cable diameters of up to 1.6mm, this tool facilitates the efficient handling and maintenance of electronic connections. Manufactured in Germany, it combines precision engineering with ease of use, making it an essential addition to any toolkit focused on connector repair and installation.
Features & Benefits
• Designed for seamless insertion and removal of contacts
• Compatible with Han 1A D-sub connectors for versatility
• Streamlined for use with a maximum cable diameter of 1.6mm
• Ideal for effective D-sub connector installation
• Durable construction ensures longevity in professional environments
• Specifically crafted for efficient repair of crimp contact connections
Applications
• Utilised in electrical assembly and automation projects
• Perfect for maintenance tasks within electronic systems
• Essential for connecting components in mechanical
• Useful for rapid prototyping involving D-sub connectors
• Serves as a reliable tool in manufacturing settings
What type of cabling is compatible with this tool?
The tool supports cables with a maximum diameter of 1.6mm, ensuring flexibility for various applications.
How does this tool assist in the assembly of D-sub connectors?
It provides a straightforward method for inserting and removing crimp contacts, streamlining the connector assembly process.
Can this tool be used in high-volume production environments?
Yes, its robust design and efficiency make it suitable for repetitive tasks in industrial settings.
What materials is the tool constructed from?
The tool is made from high-quality materials, designed to withstand regular use while maintaining precision during operations.
Is training required to use this removal tool effectively?
While no extensive training is needed, familiarity with D-sub connectors will enhance operational efficiency.
Related links
- HARTING, Han-Modular Series Insertion/Removal Tool For Use With D-Sub Connector
- HARTING Removal Tool For Use With Crimp Contact
- HARTING Removal Tool For Use With Crimp Contact
- HARTING Female Crimp Contact, Gold Crimp 24 AWG
- HARTING Insertion & Extraction Tool Removal Tool Contact, Contact size 1.5 to 10 mm²
- HARTING Female Crimp Contact, Gold Crimp
- HARTING Male Crimp Contact, Gold Crimp 24 AWG
- HARTING Male Crimp Contact, Noble Metal over Nickel Power 10 AWG
