HARTING, D Sub Series, Male Crimp Contact, Noble Metal over Nickel Power 10 AWG
- RS Stock No.:
- 739-107
- Mfr. Part No.:
- 09692825422
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$601.43
(exc. GST)
$661.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $601.43 | $6.014 |
*price indicative
- RS Stock No.:
- 739-107
- Mfr. Part No.:
- 09692825422
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Male | |
| Product Type | Contact | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Current | 30A | |
| Maximum Contact Resistance | 1mΩ | |
| Contact Type | Power | |
| Minimum Wire Size mm² | 4mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Series | D Sub | |
| Termination Type | Crimp | |
| Length | 23mm | |
| Standards/Approvals | RoHS | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Male | ||
Product Type Contact | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Current 30A | ||
Maximum Contact Resistance 1mΩ | ||
Contact Type Power | ||
Minimum Wire Size mm² 4mm² | ||
Maximum Wire Size mm² 6mm² | ||
Series D Sub | ||
Termination Type Crimp | ||
Length 23mm | ||
Standards/Approvals RoHS | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
- COO (Country of Origin):
- DE
The HARTING power contact is designed for reliable electrical connections in various applications, supporting a rated current of up to 30 A. Its robust construction ensures minimal contact resistance, enhancing performance in demanding environments.
Features & Benefits
Crimp contact provides secure and reliable connections
Rated current of ≤30 A supports high-power applications
Male gender configuration ensures compatibility with corresponding connectors
Copper alloy construction offers excellent conductivity and durability
Noble metal over nickel plating enhances corrosion resistance
Conductor cross-section accommodates wire sizes from 4 mm² to 6 mm²
Maximum contact resistance of ≤1 mΩ ensures efficient power transmission
Compliant with China RoHS, ECHA SCIP, and ELV standards for safety
Length of 23 mm allows for easy integration into various assemblies
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into industrial networking environments
What is the rated current for this product?
The rated current for this power contact is ≤30 A.
What is the maximum wire size this contact can accommodate?
The maximum wire size is 6 mm² or AWG 10.
Related links
- HARTING Female Crimp Contact, Noble Metal over Nickel Power 10 AWG
- HARTING Male Crimp Contact, Noble Metal over Nickel Power 8 AWG
- HARTING Male Crimp Contact, Noble Metal over Nickel Power 12 AWG
- HARTING Male Solder Contact, Noble Metal over Nickel Power 10 AWG
- HARTING Male Crimp Contact, Noble Metal over Nickel Crimp 24 AWG
- HARTING Male Crimp Contact, Noble Metal over Nickel Crimp
- HARTING Female Crimp Contact, Noble Metal over Nickel Power 8 AWG
- HARTING Female Crimp Contact, Noble Metal over Nickel Power 12 AWG
