CONEC, 160x10 Series Dust Cap For Use With D-Sub Plug Connector
- RS Stock No.:
- 228-0958
- Mfr. Part No.:
- 160X10409X
- Brand:
- CONEC
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$20.35
(exc. GST)
$22.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $4.07 | $20.35 |
| 25 + | $3.85 | $19.25 |
*price indicative
- RS Stock No.:
- 228-0958
- Mfr. Part No.:
- 160X10409X
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Accessory Type | Dust Cap | |
| Product Type | Dust Cap | |
| For Use With | D-Sub Plug Connector | |
| Series | 160x10 | |
| Number of Contacts | 62 | |
| Gender | Male | |
| Colour | Black | |
| Material | Polypropylene | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Accessory Type Dust Cap | ||
Product Type Dust Cap | ||
For Use With D-Sub Plug Connector | ||
Series 160x10 | ||
Number of Contacts 62 | ||
Gender Male | ||
Colour Black | ||
Material Polypropylene | ||
Standards/Approvals No | ||
The CONEC dust cap is made up of plastic. Used with 62 position connector.
EU RoHS compliant
Related links
- CONEC, 160x10 Series Dust Cap For Use With D-Sub Plug Connector
- CONEC, 160x10 Series Dust Cap For Use With Socket Connector
- CONEC, 160x10 Series Clamp For Use With D-Sub Connector
- RS PRO, GTC Sealed Series Dust Cap For Use With D-Sub Connector
- RS PRO, D-Sub Series Dust Cap
- Wurth Elektronik, 726 Series Dust Cap For Use With 9 Way D-Sub Connector
- Wurth Elektronik, 726 Series Dust Cap For Use With 15 Way D-Sub Connector
- Wurth Elektronik, 726 Series Dust Cap For Use With 25 Way D-Sub Connector
