Wurth Elektronik, 726 Series Dust Cap For Use With 9 Way D-Sub Connector

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 1000 units)*

$533.00

(exc. GST)

$586.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
1000 - 4000$0.533$533.00
5000 +$0.48$480.00

*price indicative

RS Stock No.:
163-4530
Mfr. Part No.:
726181002
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

D-Sub Connector Accessory

Accessory Type

Dust Cap

For Use With

9 Way D-Sub Connector

Series

726

Number of Contacts

8

Gender

Male

Colour

Black

Material

Polypropylene

Standards/Approvals

No

COO (Country of Origin):
TW

D-Sub Accessories


A range of male and female plastic dust caps made from black PP for use with d-sub connectors.

Wurth - D-Sub Connectors


A range of Wurth D-Sub connectors.

Related links