CONEC, 160X10 Series Dust Cap For Use With Socket Connector
- RS Stock No.:
- 228-0960
- Mfr. Part No.:
- 160X10449X
- Brand:
- CONEC
400 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$3.298
(exc. GST)
$3.628
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $3.298 | $16.49 |
25 - 45 | $3.114 | $15.57 |
50 + | $2.996 | $14.98 |
*price indicative
- RS Stock No.:
- 228-0960
- Mfr. Part No.:
- 160X10449X
- Brand:
- CONEC
Technical data sheets
Legislation and Compliance
Product Details
The CONEC dust cap is made up of plastic. Used with 9 position connector.
EU RoHS compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | Dust Cap |
For Use With | Socket Connector |
Series | 160X10 |
Number of Contacts | 9 |
Related links
- CONEC, 160X10 Series Dust Cap For Use With Socket Connector
- CONEC, 160X10 Series Dust Cap For Use With D-Sub Plug Connector
- Amphenol ICC, 705 Series Dust Cap For Use With D-Sub Connector
- Wurth Elektronik, 726 Series Dust Cap For Use With 15 Way D-Sub Connector
- Wurth Elektronik, 726 Series Dust Cap For Use With 9 Way D-Sub Connector
- Wurth Elektronik, 726 Series Dust Cap For Use With 25 Way D-Sub Connector
- JAE, D-Sub Series Dust Cap For Use With D-Sub Connector
- FCT from Molex, FWAB Series Dust Cap For Use With 25 Way D-Sub Connector