CONEC Screen Cap For Use With Socket Connector
- RS Stock No.:
- 228-0941
- Mfr. Part No.:
- 16-000280
- Brand:
- CONEC
This image is representative of the product range
Get a bulk buy discount
Add 90 more to save $23.49
View bulk pricing optionsSubtotal (1 box of 30 units)*
$435.48
(exc. GST)
$479.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 30 - 60 | $14.516 | $435.48 | - |
| 90 - 150 | $14.255 | $427.65 | $23.49 |
| 180 - 330 | $13.998 | $419.94 | $93.24 |
| 360 + | $13.746 | $412.38 | $277.20 |
*price indicative
- RS Stock No.:
- 228-0941
- Mfr. Part No.:
- 16-000280
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | D-Sub Cap | |
| Accessory Type | Screen Cap | |
| For Use With | Socket Connector | |
| Number of Contacts | 9 | |
| Gender | Female | |
| Material | Copper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type D-Sub Cap | ||
Accessory Type Screen Cap | ||
For Use With Socket Connector | ||
Number of Contacts 9 | ||
Gender Female | ||
Material Copper | ||
Standards/Approvals No | ||
The CONEC screen cap is used for socket connectors with threaded insert, jackscrew and wire rope.
RoHS compliant
Shell is made up of copper alloy
Related links
- CONEC Screen Cap For Use With Socket Connector
- CONEC, 15 Series Screen Cap For Use With Plug Connector
- CONEC, 15 Series Screen Cap For Use With Socket Connector
- CONEC, 165x12 Series Screen Cap For Use With Socket Connector
- CONEC, 165x13 Series Screen Cap For Use With Plug Connector
- CONEC, 165X167 Series D-Sub Backshell Cap For Use With Socket Connector
- CONEC, 165X169 Series D-Sub Backshell Cap For Use With Socket Connector
- CONEC, 165x147 Series D-Sub Cap For Use With Socket Connector
