CONEC, 15 Series Screen Cap For Use With Socket Connector
- RS Stock No.:
- 228-0932
- Mfr. Part No.:
- 15-000010
- Brand:
- CONEC
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $5.50
View bulk pricing optionsSubtotal (1 unit)*
$19.08
(exc. GST)
$20.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $19.08 | - |
| 5 + | $17.98 | $5.50 |
*price indicative
- RS Stock No.:
- 228-0932
- Mfr. Part No.:
- 15-000010
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | D-Sub Cap | |
| Accessory Type | Screen Cap | |
| For Use With | Socket Connector | |
| Series | 15 | |
| Number of Contacts | 9 | |
| IP Rating | IP67 | |
| Standards/Approvals | DIN | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type D-Sub Cap | ||
Accessory Type Screen Cap | ||
For Use With Socket Connector | ||
Series 15 | ||
Number of Contacts 9 | ||
IP Rating IP67 | ||
Standards/Approvals DIN | ||
The CONEC water resistant screen cap is used for socket connector.
RoHS compliant
IP67 protection class
Related links
- CONEC, 15 Series Screen Cap For Use With Socket Connector
- CONEC, 15 Series Screen Cap For Use With Plug Connector
- CONEC, 165x12 Series Screen Cap For Use With Socket Connector
- CONEC Screen Cap For Use With Socket Connector
- CONEC, 165x13 Series Screen Cap For Use With Plug Connector
- CONEC 15 Series ABS Straight D-Sub Backshell, 9 Way Strain Relief
- CONEC 15 Series ABS Straight D-Sub Backshell, 15 Way Strain Relief
- CONEC 15 Series Zinc Alloy Straight D-Sub Backshell, 9 Way Strain Relief
