CONEC Screen Cap For Use With Socket Connector

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

$16.89

(exc. GST)

$18.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$16.89-
15 +$15.965%

*price indicative

RS Stock No.:
228-0942
Mfr. Part No.:
16-000280
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Accessory Type

Screen Cap

Product Type

D-Sub Cap

For Use With

Socket Connector

Number of Contacts

9

Gender

Female

Material

Copper

Standards/Approvals

No

The CONEC screen cap is used for socket connectors with threaded insert, jackscrew and wire rope.

RoHS compliant

Shell is made up of copper alloy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy