FCT from Molex, 173112 Series Thumb Screw For Use With 4-40 UNC Standard Thread Size
- RS Stock No.:
- 213-5148
- Mfr. Part No.:
- FRS1/5-K333 / 1731120256
- Brand:
- FCT from Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$66.00
(exc. GST)
$73.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | $0.66 | $66.00 |
| 200 - 300 | $0.644 | $64.40 |
| 400 + | $0.634 | $63.40 |
*price indicative
- RS Stock No.:
- 213-5148
- Mfr. Part No.:
- FRS1/5-K333 / 1731120256
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | Screw | |
| Accessory Type | Thumb Screw | |
| For Use With | 4-40 UNC Standard Thread Size | |
| Series | 173112 | |
| Material | Brass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type Screw | ||
Accessory Type Thumb Screw | ||
For Use With 4-40 UNC Standard Thread Size | ||
Series 173112 | ||
Material Brass | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ES
The Molex D-Sub connector accessories are the most sought after tools for providing protection, robustness and usability of D-Sub connector. There is a wide range of accessories which comes under this category like the nuts, screws, spring locks, locking hook, etc. All products are compatible to be used with the Molex D-Sub connector series as documented by the manufacturer in its data sheet.
The accessories are robust and are compatible as per the description in the datasheet
Has all the necessary certifications and approvals
- RS Stock No. 2135149
- Mfr. Part No. FRS1/5-K333 / 1731120256
Each (In a Pack of 10)
$1.009
- RS Stock No. 2134943
- Mfr. Part No. F62M099S245+S / 1731120059
Each (In a Pack of 5)
$1.814
- RS Stock No. 2134942
- Mfr. Part No. F62M099S245+S / 1731120059
Each (In a Bag of 200)
$1.197
- RS Stock No. 2134951
- Mfr. Part No. F-GSCH1/5-K126SN / 1731120273
Each (In a Bag of 200)
$1.321
Related links
- FCT from Molex, 173112 Series Thumb Screw For Use With 4-40 UNC Standard Thread Size
- FCT from Molex, 173112 Series Locking Mechanism For Use With M3 / 4-40 UNC Standard Thread Size
- FCT from Molex, 173112 Series Threaded Insert For Use With 4-40 UNC Standard Thread Size
- FCT from Molex, 173112 Series Latch Screw For Use With 4-40 UNC Standard Thread Size
- FCT from Molex, 173112 Series Thumb Screw For Use With FCT D-Sub Connectors
- FCT from Molex, 173112 Series Locking Mechanism For Use With M3/M3 Standard Thread Size
- FCT from Molex, FRS1 Series Thumb Screw For Use With FCT hoods
- FCT from Molex, FRS1 Series Thumb Screw For Use With D-Sub Connector











