FCT from Molex, FKT3 Series Rubber Bushing For Use With FCT hoods

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
213-5017
Distrelec Article No.:
304-39-351
Mfr. Part No.:
FKT3-4 / 1731120069
Brand:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Accessory Type

Rubber Bushing

Product Type

Standoff Bushing

For Use With

FCT hoods

Series

FKT3

Material

Thermoplastic Elastomer

Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Molex D-Sub connector accessories are the most sought after tools for providing protection, robustness and usability of D-Sub connector. There is a wide range of accessories which comes under this category like the nuts, screws, spring locks, locking hook, etc. All products are compatible to be used with the Molex D-Sub connector series as documented by the manufacturer in its data sheet.

The accessories are robust and are compatible as per the description in the datasheet

Has all the necessary certifications and approvals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy