Norcomp, SF6 Series Sealing Flange For Use With D-Sub Connector

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

$26.64

(exc. GST)

$29.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 90$2.664$26.64
100 - 490$2.585$25.85
500 - 990$2.504$25.04
1000 - 4990$2.45$24.50
5000 +$2.396$23.96

*price indicative

RS Stock No.:
144-7697
Mfr. Part No.:
SF6725
Brand:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Product Type

D-Sub Connector Accessory

Accessory Type

Sealing Flange

For Use With

D-Sub Connector

Series

SF6

Gender

Female

Colour

Black

Material

Carbon Black Reinforced Polypropylene

IP Rating

IP67

Standards/Approvals

DIN EN 61076

NorComp D-Sub Connector Sealing Flanges


Sealing flanges for use with D-sub connectors which eliminate the need for secondary potting operations when sealing the connector to the panel. These D-sub connector sealing flanges are made from UL94-HB silicone rubber and are either removable or permanent. Part numbers SF67XX are removable, part numbers SFP67SSXX are permanent with adhesive on one side and part numbers SFP67XX have adhesive on both sides. These D-sub connector sealing flanges are available in standard sizes of 9, 15 and 25 positions

D-Sub Connectors - NorComp


Related links