Encitech Connectors, 6355 Series D Sub Hoods For Use With Cable
- RS Stock No.:
- 339-953
- Distrelec Article No.:
- 300-81-279
- Mfr. Part No.:
- 6355-0056-01
- Brand:
- Encitech Connectors
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.64
(exc. GST)
$8.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $7.64 |
| 10 - 24 | $7.03 |
| 25 + | $6.18 |
*price indicative
- RS Stock No.:
- 339-953
- Distrelec Article No.:
- 300-81-279
- Mfr. Part No.:
- 6355-0056-01
- Brand:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Accessory Type | D Sub Hoods | |
| Product Type | Hood | |
| For Use With | Cable | |
| Series | 6355 | |
| Number of Contacts | 15 | |
| Gender | Male | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Accessory Type D Sub Hoods | ||
Product Type Hood | ||
For Use With Cable | ||
Series 6355 | ||
Number of Contacts 15 | ||
Gender Male | ||
Material Plastic | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
The Encitech Connectors D-Sub hood features a stamped steel shell with tin plating for improved corrosion resistance and strength. The contact pins are made from copper alloy, ensuring reliable and secure electrical connections. With an operating temperature range of -55°C to +110°C, it is designed to perform effectively in a wide range of industrial and demanding environments.
Packed in kit
Re openable
Related links
- Encitech Connectors, 6355 Series D Sub Hoods For Use With Cable
- Encitech Connectors, 6355 Series D-Sub Connector Kit For Use With Cable
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Insertion & Extraction Tools
- Hand Saws
- Connector Wrenches
- Cable Sleeving Tools
- Crimp Tool Positioners, Turrets & Locators
