HARTING D-Sub Series Metal Straight D-Sub Backshell, 9 Way Strain Relief

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save $5.18

View bulk pricing options

Subtotal (1 box of 10 units)*

$147.38

(exc. GST)

$162.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 370 unit(s) ready to ship from another location
  • Plus 1,150 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
10 - 10$14.738$147.38-
20 - 30$14.479$144.79$5.18
40 +$14.213$142.13$21.00

*price indicative

RS Stock No.:
923-0635
Mfr. Part No.:
09670090343
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

D-Sub Backshell

Number of Contacts

9

Housing Material

Metal

D-Sub Shell Size

E

Orientation

Straight

Connector Type D

D-Sub Backshell

Colour

Silver

Strain Relief

Yes

Series

D-Sub

IP Rating

IP67

Housing Plating

Metallised

Standards/Approvals

No

COO (Country of Origin):
SE

Harting D-Sub Series D-Sub Backshell, Silver Colour, Metal Housing - 9670090343


This D-sub backshell provides a robust, protective enclosure for 9-contact D-Sub connectors used in industrial wiring and control systems. It offers mechanical strain relief and environmental protection for cable–connector transitions, suited to applications where a Durable metallic housing and secure straight cable exit are required.

Features & Benefits


• Metal housing with metallised finish gives corrosion-resistant protection
• IP67-rated sealing affords dust-tight and temporary immersion protection
• E-size Shell accommodates 9 contacts for Compact connector assemblies
• Straight orientation enables direct cable routing with reduced bend stress
• Integrated strain relief secures cable ends to prevent conductor movement

**Applications**


• Suitable for automation control cabinets requiring sealed cable entries
• Ideal for factory-floor instrumentation with frequent washdown procedures
• Used with panel-mounted serial interfaces in electrical systems
• Can be used for fieldbus or signal wiring in mechanical assemblies
• Used for retrofit shielding upgrades on industrial connector installations

What material properties contribute to mechanical robustness?


The housing is manufactured from metal and finished with a metallised plating that improves surface abrasion resistance and enhances longevity under repeated handling.

How does the connector manage environmental sealing around the cable?


Sealing to IP67 is achieved through gasketed interfaces within the backshell and a secure clamp that stabilises the cable while maintaining ingress protection.

Which cable exit style does it support and what is the benefit?


The backshell uses a straight exit orientation, which minimises lateral stress on conductors and simplifies routing in confined installations.

How many contact positions can be accommodated and why is that useful?


It is designed for nine contact positions, enabling Compact signal configurations where multiple conductors must be terminated within a small footprint.

Standards

IEC 60 807

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy