HARTING D-Sub Series Metal Straight D-Sub Backshell, 25 Way Strain Relief
- RS Stock No.:
- 865-8284
- Mfr. Part No.:
- 09670250349
- Brand:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $20.40
View bulk pricing optionsSubtotal (1 unit)*
$24.58
(exc. GST)
$27.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $24.58 | - |
| 20 + | $23.56 | $20.40 |
*price indicative
- RS Stock No.:
- 865-8284
- Mfr. Part No.:
- 09670250349
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 25 | |
| D-Sub Shell Size | B | |
| Housing Material | Metal | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | D-Sub | |
| IP Rating | IP67 | |
| Housing Plating | Metallised | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D-Sub Backshell | ||
Number of Contacts 25 | ||
D-Sub Shell Size B | ||
Housing Material Metal | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Silver | ||
Strain Relief Yes | ||
Series D-Sub | ||
IP Rating IP67 | ||
Housing Plating Metallised | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Harting Full Metal Top and Side Entry D-Sub Connector Hoods with Short Screws
A range of top and side entry d-sub connector hoods or backshells made from metal with short screw fastenings.
Part numbers 0967xxx0334 are backshells with a side cable entry and 4-40 UNC locking screws
Part numbers 0967xxx0335 are backshells with a side cable entry and M3 locking screws
Part numbers 0967xxx0344 are backshells with a top cable entry and 4-40 UNC locking screws
Part numbers 0967xxx0349 are backshells with a top cable entry and M3 locking screws
Related links
- HARTING D-Sub Series Metal Straight D-Sub Backshell, 25 Way Strain Relief
- HARTING D-Sub Series Metal Straight D-Sub Backshell, 37 Way Strain Relief
- HARTING D-Sub Series Metal Straight D-Sub Backshell, 15 Way Strain Relief
- HARTING D-Sub Series Metal Straight D-Sub Backshell, 9 Way Strain Relief
- ITT Cannon DL Series Metal Straight D-Sub Backshell, 360 Way Strain Relief
- HARTING D-Sub Series Metal Thermoplastic Straight D-Sub Backshell, 25 Way Strain Relief
- HARTING D-Sub Series Metal Right Angle D-Sub Backshell, 25 Way Strain Relief
- HARTING D-Sub Series Metal Plated Plastic Angled 37 Way Strain Relief
