HARTING D-Sub Series Metal Angled D-Sub Backshell, 9 Way Strain Relief
- RS Stock No.:
- 865-8278
- Mfr. Part No.:
- 09670090335
- Brand:
- HARTING
Get a bulk buy discount
Add 20 more to save $11.40
View bulk pricing optionsSubtotal (1 unit)*
$19.57
(exc. GST)
$21.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 20 unit(s) shipping from 03 December 2026
- Plus 70 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $19.57 | - |
| 20 + | $19.00 | $11.40 |
*price indicative
- RS Stock No.:
- 865-8278
- Mfr. Part No.:
- 09670090335
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Backshell | |
| Housing Material | Metal | |
| D-Sub Shell Size | E | |
| Orientation | Angled | |
| Connector Type D | D-Sub Backshell | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | D-Sub | |
| IP Rating | IP67 | |
| Housing Plating | Metallised | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 9 | ||
Product Type D-Sub Backshell | ||
Housing Material Metal | ||
D-Sub Shell Size E | ||
Orientation Angled | ||
Connector Type D D-Sub Backshell | ||
Colour Silver | ||
Strain Relief Yes | ||
Series D-Sub | ||
IP Rating IP67 | ||
Housing Plating Metallised | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Harting Full Metal Top and Side Entry D-Sub Connector Hoods with Short Screws
A range of top and side entry d-sub connector hoods or backshells made from metal with short screw fastenings.
Part numbers 0967xxx0334 are backshells with a side cable entry and 4-40 UNC locking screws
Part numbers 0967xxx0335 are backshells with a side cable entry and M3 locking screws
Part numbers 0967xxx0344 are backshells with a top cable entry and 4-40 UNC locking screws
Part numbers 0967xxx0349 are backshells with a top cable entry and M3 locking screws
- RS Stock No. 8658272
- Mfr. Part No. 09670090336
Each
$14.35
- RS Stock No. 6925927
- Mfr. Part No. 09670090344
Each
$18.03
- RS Stock No. 6927263
- Mfr. Part No. 61030010010
Each
$45.50
- RS Stock No. 5489947
- Mfr. Part No. 09670090348
Each
$16.91
Related links
- HARTING D-Sub Series Metal Angled D-Sub Backshell, 9 Way Strain Relief
- HARTING D-Sub Series Metal Straight D-Sub Backshell, 9 Way Strain Relief
- HARTING D-Sub Series Metal Right Angle D-Sub Backshell, 9 Way Strain Relief
- HARTING Metal Angled 9 Way Strain Relief
- HARTING D-Sub Series Metal Plated Plastic Angled 37 Way Strain Relief
- FCT from Molex FKC Series ABS Angled D-Sub Backshell, 9 Way Strain Relief
- MH Connectors MHDM35 Series Zinc Angled D-Sub Backshell, 9 Way Strain Relief
- MH Connectors MHD45PK Series ABS Angled D-Sub Backshell, 9 Way Strain Relief












