Phoenix Contact HC-B-GM4X10 Series Silver Die Cast Aluminium Cable Gland, M40 Thread, 10 mm min., 10.1 mm max., IP66
- RS Stock No.:
- 207-5701
- Mfr. Part No.:
- 1414648
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$18.79
(exc. GST)
$20.67
(inc. GST)
- RS Stock No.:
- 207-5701
- Mfr. Part No.:
- 1414648
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M40 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 10.1mm | |
| Minimum Cable Diameter | 10mm | |
| Material | Die Cast Aluminium | |
| Colour | Silver | |
| Series | HC-B-GM4X10 | |
| IP Rating | IP66 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EAC-RoHS/EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M40 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 10.1mm | ||
Minimum Cable Diameter 10mm | ||
Material Die Cast Aluminium | ||
Colour Silver | ||
Series HC-B-GM4X10 | ||
IP Rating IP66 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EAC-RoHS/EAC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cable gland with bayonet locking which is made up of plastic material and black in color.
Degree of protection IP66
Ambient temperature -30 °C to 100 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-B-GM4X10 Series Black Polyamide Cable Gland 10 mm min. IP66
- Phoenix Contact HC-B-GM8X6 Series Silver Die Cast Aluminium Cable Gland 6.5 mm min. IP66
- Phoenix Contact HC-B-GM5X8 Series Silver Die Cast Aluminium Cable Gland 8.5 mm min. IP66
- Phoenix Contact HC-B-GM0 Series Silver Aluminium Cable Gland IP66, IP67
- Phoenix Contact HC-B-G-M40-ER-AL Series Silver Aluminium Cable Gland 19 mm min. IP67, IP66
- Phoenix Contact HC-B-GB Series Silver Nickel Plated Brass Cable Gland 28 mm min. IP66, IP67
- Phoenix Contact HC-B-GTRS Series Silver Nickel Plated Brass Cable Gland 16 mm min. IP66, IP67
- Phoenix Contact HC-B-GM8X6 Series Black Polyamide Cable Gland 6.5 mm min. IP66

