MH Connectors MHCCOV-MP Series ABS Straight D-Sub Backshell, 9 Way Strain Relief
- RS Stock No.:
- 425-7799
- Distrelec Article No.:
- 303-99-607
- Mfr. Part No.:
- MHCCOV-9SC-MP
- Brand:
- MH Connectors
Get a bulk buy discount
Add 125 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.44
(exc. GST)
$15.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,205 unit(s) ready to ship from another location
- Plus 135 unit(s) shipping from 16 December 2026
- Plus 140 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $2.888 | $14.44 | - |
| 125 - 495 | $2.832 | $14.16 | 1% |
| 500 - 1245 | $2.764 | $13.82 | 4% |
| 1250 - 2495 | $2.698 | $13.49 | 6% |
| 2500 + | $2.636 | $13.18 | 8% |
*price indicative
- RS Stock No.:
- 425-7799
- Distrelec Article No.:
- 303-99-607
- Mfr. Part No.:
- MHCCOV-9SC-MP
- Brand:
- MH Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MH Connectors | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 9 | |
| D-Sub Shell Size | E | |
| Housing Material | ABS | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | MHCCOV-MP | |
| Housing Plating | Metallised | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MH Connectors | ||
Product Type D-Sub Backshell | ||
Number of Contacts 9 | ||
D-Sub Shell Size E | ||
Housing Material ABS | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Silver | ||
Strain Relief Yes | ||
Series MHCCOV-MP | ||
Housing Plating Metallised | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Economy Metallised Plastic Hoods
Screw together metallised plastic D Connector Hoods
Includes metal strain relief and suitable hardware
Related links
- MH Connectors MHCCOV-MP Series ABS Straight D-Sub Backshell, 15 Way Strain Relief
- MH Connectors MHCCOV-MP Series ABS Straight D-Sub Backshell, 25 Way Strain Relief
- MH Connectors MHCCOV-MP Series ABS D Sub Backshell Strain Relief
- MH Connectors MHCCOV Series ABS Straight D-Sub Backshell, 9 Way Strain Relief
- MH Connectors MHCCOV Series ABS Straight D-Sub Backshell, 15 Way Strain Relief
- MH Connectors MHCCOV Series ABS Straight D-Sub Backshell, 25 Way Strain Relief
- MH Connectors MHCCOV Series ABS Straight D-Sub Backshell, 37 Way Strain Relief
- MH Connectors MHED Series ABS Straight D-Sub Backshell, 25 Way Strain Relief
