MH Connectors MHCCOV-MP Series ABS Straight D-Sub Backshell, 25 Way Strain Relief
- RS Stock No.:
- 425-7828
- Distrelec Article No.:
- 304-42-575
- Mfr. Part No.:
- MHCCOV-25SC-MP
- Brand:
- MH Connectors
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$16.73
(exc. GST)
$18.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,215 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | $3.346 | $16.73 |
| 125 - 495 | $3.278 | $16.39 |
| 500 - 1245 | $3.216 | $16.08 |
| 1250 + | $3.156 | $15.78 |
*price indicative
- RS Stock No.:
- 425-7828
- Distrelec Article No.:
- 304-42-575
- Mfr. Part No.:
- MHCCOV-25SC-MP
- Brand:
- MH Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MH Connectors | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 25 | |
| D-Sub Shell Size | B | |
| Housing Material | ABS | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | MHCCOV-MP | |
| Housing Plating | Metallised | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MH Connectors | ||
Product Type D-Sub Backshell | ||
Number of Contacts 25 | ||
D-Sub Shell Size B | ||
Housing Material ABS | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Silver | ||
Strain Relief Yes | ||
Series MHCCOV-MP | ||
Housing Plating Metallised | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Economy Metallised Plastic Hoods
Screw together metallised plastic D Connector Hoods
Includes metal strain relief and suitable hardware
Related links
- MH Connectors MHCCOV-MP Series ABS Straight D-Sub Backshell, 9 Way Strain Relief
- MH Connectors MHCCOV-MP Series ABS Straight D-Sub Backshell, 15 Way Strain Relief
- MH Connectors MHCCOV Series ABS Straight D-Sub Backshell, 25 Way Strain Relief
- MH Connectors MHCCOV-MP Series ABS D Sub Backshell Strain Relief
- MH Connectors MHCCOV Series ABS Straight D-Sub Backshell, 15 Way Strain Relief
- MH Connectors MHCCOV Series ABS Straight D-Sub Backshell, 9 Way Strain Relief
- MH Connectors MHCCOV Series ABS Straight D-Sub Backshell, 37 Way Strain Relief
- MH Connectors MHED Series ABS Straight D-Sub Backshell, 25 Way Strain Relief
