Amphenol Communications Solutions 863093C Series Thermoplastic Angled, Straight D-Sub Backshell, 15 Way Strain Relief
- RS Stock No.:
- 740-1292
- Mfr. Part No.:
- 863093C15MLF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Get a bulk buy discount
Add 13 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$7.25
(exc. GST)
$7.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 73 unit(s) ready to ship from another location
- Plus 48 unit(s) shipping from 20 November 2026
- Plus 100 unit(s) shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $7.25 | - |
| 13 - 24 | $7.20 | - |
| 25 + | $7.00 | 3% |
*price indicative
- RS Stock No.:
- 740-1292
- Mfr. Part No.:
- 863093C15MLF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | A | |
| Housing Material | Thermoplastic | |
| Orientation | Angled, Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | 863093C | |
| Housing Plating | Metallised | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 15 | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size A | ||
Housing Material Thermoplastic | ||
Orientation Angled, Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Silver | ||
Strain Relief Yes | ||
Series 863093C | ||
Housing Plating Metallised | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
FCI D-Subminiature Shielded Metallised Plastic Hood with Strain Relief
Shielded metallised plastic hoods for d-type subminiature connectors. These universal metallised plastic hoods are made from thermoplastic with a metallised coating and have an angled cable exit with a metal screw fixing cable clamp strain relief.
Related links
- Amphenol Communications Solutions 863093C Series Thermoplastic Angled 15 Way Strain Relief
- Amphenol Communications Solutions 863093C Series Thermoplastic Angled 50 Way Strain Relief
- Amphenol Communications Solutions 863093C Series Thermoplastic Angled 9 Way Strain Relief
- Amphenol Communications Solutions 863093C Series Thermoplastic Angled 37 Way Strain Relief
- Amphenol Communications Solutions 863093C Series Thermoplastic Angled 25 Way Strain Relief
- Amphenol Communications Solutions 863093C Series Thermoplastic Straight D-Sub Backshell, 25 Way Strain Relief
- MH Connectors MHED Series Thermoplastic Angled 15 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Angled 25 Way Strain Relief
