TE Connectivity Zinc D Sub Backshell, 68 Way
- RS Stock No.:
- 718-1349
- Mfr. Part No.:
- 5749204-2
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 718-1349
- Mfr. Part No.:
- 5749204-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 68 | |
| Housing Material | Zinc | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 68 | ||
Housing Material Zinc | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity Zinc Straight D-Sub Backshell, 15 Way Strain Relief
- TE Connectivity Zinc Angled D-Sub Backshell Strain Relief
- TE Connectivity III Series Zinc Straight D-Sub Backshell, 68 Way
- TE Connectivity AMPLIMITE 0.050 Series Zinc Straight D-Sub Backshell, 68 Way Strain Relief
- TE Connectivity AMPLIMITE 0.050 Series Zinc Angled D-Sub Backshell, 68 Way Strain Relief
- TE Connectivity Amplimite 0.50 Series Zinc Straight Backshell, 68 Way
- TE Connectivity AMPLIMITE Series Zinc Straight D-Sub Backshell, 15 Way
- 3M 103 Series Die Cast Aluminium Angled D Sub Backshell Strain Relief
