TE Connectivity Zinc Angled D-Sub Backshell Strain Relief

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$252.04

(exc. GST)

$277.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 84 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$252.04-
5 +$226.869%

*price indicative

RS Stock No.:
139-0763
Mfr. Part No.:
1-2308338-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Backshell

D-Sub Shell Size

D

Housing Material

Zinc

Orientation

Angled

Connector Type D

D-Sub Backshell

Colour

Silver

Strain Relief

Yes

Housing Plating

Zinc

Standards/Approvals

No

COO (Country of Origin):
DE

TE Connectivity Quick Lock Shielded Metal Backshells


From TE Connectivity, a range of superior quality full metal D-Sub hoods for use with D-sub miniature connectors. The robust Quick Lock back shells feature a unique squeeze to release mechanism supporting effortless assembly and installation. Retro-fitting to existing systems is also easily achieved with the use of Quick Lock pins. Hoods are available with two strain relief options, crimp for harsh environments and Extreme vibration and screw strain relief quick cable preparation. With their three cable exit options and 360° EMI/EMC shielding, the all metal hoods are ideal for use in EN50155 systems.

• Quick Lock pins - see typical part numbers 139-0767, 139-0765, 139-1673 and 139-0768

For crimp strain relief, a suitably sized Crimp Flange and Crimp Barrel are required. Selection would depend on the O/D of cable used. Refer to data sheet for size calculations.

• Large crimp flange, see typical part number 139-1547 for range of sizes

• Small crimp flange, see typical part number 139-1556 for range of sizes

• Crimp barrels, see typical part number 139-1564 for range of sizes

For screw strain relief, a suitably sized cable clamp is required. Selection would depend on the O/D of the cable used. Refer to data sheet for size calculations.

• Cable Clamps, see typical part number 139-1541 for range of sizes

Features and Benefits


• Squeeze to release, no screw locks needed

• Self-retaining assembly screws

• High-quality full metal shell

• 360° EMI/EMC shielding for use in EN50155 systems

• 225°, 180°, and 135° cable exit options in one hood

• Retro-fitting to existing systems with Quick Lock pins

Applications


• Harsh environment data systems

• Railway

• Industrial Ethernet

D-Sub Connectors - TE Connectivity Shielded Rail D-Sub Backshells


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy