TE Connectivity AMPLIMITE 0.050 Series Zinc Straight D-Sub Backshell, 100 Way

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$42.60

(exc. GST)

$46.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$42.60
25 - 49$41.55
50 +$40.90

*price indicative

Packaging Options:
RS Stock No.:
718-1342
Mfr. Part No.:
5749854-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

100

Product Type

D-Sub Backshell

D-Sub Shell Size

A

Housing Material

Zinc

Orientation

Straight

Connector Type D

D-Sub Backshell

Colour

Grey

Series

AMPLIMITE 0.050

Standards/Approvals

No

COO (Country of Origin):
MX

AMPLIMITE D-Sub Connector .050 Series III Shielded Backshell Kits with Jackscrews


AMPLIMITE .050 series III shielded d-sub backshell kits consisting of and upper and lower backshell made from from zinc with nickel over copper plating, 2 x stainless steel 2-56 male jackscrews, machine screws and 1 x tin over nickel plated strain relief staple.

50 way backshell kits accept a maximum cable O.D. of 10.16mm

68 way backshell kits accept a maximum cable O.D. of 13.97mm

100 way backshell kits accept a maximum cable O.D. of 12.70mm

TE Connectivity AMPLIMITE D-Subminiature Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy