TE Connectivity AMPLIMITE 0.50 Series Zinc Angled D-Sub Backshell, 50 Way

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$14.55

(exc. GST)

$16.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
  • Plus 28 unit(s) shipping from 27 October 2026
  • Plus 80 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 124$14.55
125 - 249$14.18
250 +$14.00

*price indicative

Packaging Options:
RS Stock No.:
718-1333
Distrelec Article No.:
302-67-514
Mfr. Part No.:
5749193-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Backshell

Number of Contacts

50

D-Sub Shell Size

DC

Housing Material

Zinc

Connector Type D

D-Sub Backshell

Orientation

Angled

Colour

Silver

Series

AMPLIMITE 0.50

Housing Plating

Zinc

Standards/Approvals

No

AMPLIMITE .050 Series III Shielded Backshell Kits with Spring Latches for SCSI D-sub Connectors


AMPLIMITE .050 series III shielded SCSI (50 and 68 way) d-sub backshell kits consisting of and upper and lower backshell made from from zinc with nickel over copper plating, 2 x stainless steel spring latches, stainless steel 2-56 screws and 1 x tin over nickel plated strain relief staple. These AMPLIMITE .050 series III d-sub backshell kits are available in 2 straight exit styles and one angled exit style and accept a variety of cable diameters. (Please refer to table and datasheet on our website for details).

TE Connectivity AMPLIMITE D-Subminiature Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy