HARTING Zinc Angled, Straight D Sub Backshell, 37 Way
- RS Stock No.:
- 692-7279
- Mfr. Part No.:
- 61030010018
- Brand:
- HARTING
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 692-7279
- Mfr. Part No.:
- 61030010018
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 37 | |
| D-Sub Shell Size | C | |
| Housing Material | Zinc | |
| Body Orientation | Angled, Straight | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 37 | ||
D-Sub Shell Size C | ||
Housing Material Zinc | ||
Body Orientation Angled, Straight | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- HARTING Metal Angled 37 Way Strain Relief
- HARTING D-Sub Series Metal Plated Plastic Angled 37 Way Strain Relief
- Amphenol Communications Solutions 863093C Series Thermoplastic Angled 37 Way Strain Relief
- HARTING D-Sub Series Zinc Angled 25 Way Strain Relief
- HARTING D-Sub Series Zinc Angled 50 Way Strain Relief
- MH Connectors MHTRI-M Series ABS Angled 37 Way Strain Relief
- TE Connectivity ADK Series Zinc Angled D-Sub Backshell, 37 Way Strain Relief
- Amphenol Communications Solutions 8655MHR Series Die Cast Zinc Angled D-Sub Backshell, 37 Way Strain Relief
