HARTING D-Sub Series TPE Straight D-Sub Backshell, 9 Way Strain Relief
- RS Stock No.:
- 923-1907
- Mfr. Part No.:
- 09670090425
- Brand:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $5.10
View bulk pricing optionsSubtotal (1 box of 10 units)*
$145.64
(exc. GST)
$160.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 270 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 10 - 10 | $14.564 | $145.64 | - |
| 20 - 30 | $14.309 | $143.09 | $5.10 |
| 40 + | $14.048 | $140.48 | $20.64 |
*price indicative
- RS Stock No.:
- 923-1907
- Mfr. Part No.:
- 09670090425
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | E | |
| Housing Material | TPE | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | D-Sub | |
| IP Rating | IP67 | |
| Housing Plating | Metallised | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 9 | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size E | ||
Housing Material TPE | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Silver | ||
Strain Relief Yes | ||
Series D-Sub | ||
IP Rating IP67 | ||
Housing Plating Metallised | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
Harting D Sub Top entry hoods, Black thermoplastic and Metalised
Harting D sub hoods, metalised or black thermoplastic top and side entry or top entry only, complete with knurled screws and internal cable clamp, ensuring a secure and reliable D-sub interface connection in many applications.
With knurled locking screws 4-40 UNC
With metal cable clamp and screws
Standards
IEC 60 807
Related links
- HARTING D-Sub Series Thermoplastic Straight D-Sub Backshell, 9 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Right Angle D-Sub Backshell, 9 Way Strain Relief
- HARTING D-Sub Series Thermoplastic 9 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Straight D-Sub Backshell, 15 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Straight D-Sub Backshell, 37 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Straight D-Sub Backshell, 25 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Straight D-Sub Backshell, 50 Way Strain Relief
- ASSMANN WSW A-FT Series Thermoplastic Straight D-Sub Backshell, 9 Way Strain Relief
