MH Connectors MHDVSL Series Zinc Angled D-Sub Backshell, 15 Way Strain Relief

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$4.58

(exc. GST)

$5.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 79 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$4.58
25 - 74$4.47
75 - 199$4.36
200 - 399$4.28
400 +$4.21

*price indicative

RS Stock No.:
493-2131
Mfr. Part No.:
MHDVSL15-K
Brand:
MH Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

MH Connectors

Product Type

D-Sub Backshell

Number of Contacts

15

Housing Material

Zinc

D-Sub Shell Size

A

Orientation

Angled

Connector Type D

D-Sub Backshell

Colour

Silver

Strain Relief

Yes

Series

MHDVSL

Housing Plating

Nickel

Standards/Approvals

No

COO (Country of Origin):
CN

Top and 45° Entry Diecast Backshells


2 piece diecast zinc backshells with plastic strain relief inserts and earth connection

Nickel plate finish. Meets VDE0781 and FCC207 shielding regs

Attenuation; >40dB (30MHz to 1GHz)

Accepts 3.5mm to 13mm cable

Note

460-985 has plastic screws.

Supplied with

Metal 4-40UNC thumbscrews and full instructions, except for slidelock version.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy