TE Connectivity ADK Series Zinc Angled D-Sub Backshell, 37 Way Strain Relief
- RS Stock No.:
- 446-0939
- Mfr. Part No.:
- 5-1478763-4
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$91.53
(exc. GST)
$100.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $18.306 | $91.53 | - |
| 25 - 45 | $18.056 | $90.28 | 1% |
| 50 + | $17.574 | $87.87 | 3% |
*price indicative
- RS Stock No.:
- 446-0939
- Mfr. Part No.:
- 5-1478763-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 37 | |
| D-Sub Shell Size | C | |
| Housing Material | Zinc | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Angled | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | ADK | |
| Housing Plating | Zinc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Backshell | ||
Number of Contacts 37 | ||
D-Sub Shell Size C | ||
Housing Material Zinc | ||
Connector Type D D-Sub Backshell | ||
Orientation Angled | ||
Colour Silver | ||
Strain Relief Yes | ||
Series ADK | ||
Housing Plating Zinc | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DK
ADK Backshells
Nickel plated die-cast zinc ADK backshells come as a complete kit comprising Shells, jackscrews and cable grommets to suit 4, 5, 7 and 9mm cable diameters.
These backshells have self tapping T10 screws, a suitable driver would be 736-181
Related links
- TE Connectivity ADK Series Zinc Angled D-Sub Backshell, 37 Way Strain Relief
- TE Connectivity ADK Series Zinc Angled D-Sub Backshell, 15 Way Strain Relief
- TE Connectivity ADK Series Zinc Angled D-Sub Backshell, 25 Way Strain Relief
- TE Connectivity ADK Series Zinc Angled D-Sub Backshell, 9 Way Strain Relief
- TE Connectivity ADK Series Zinc Straight D-Sub Backshell, 37 Way Strain Relief
- MH Connectors MHDM35 Series Zinc Angled D-Sub Backshell, 37 Way Strain Relief
- MH Connectors MHD45ZK Series Zinc Angled D-Sub Backshell, 37 Way Strain Relief
- MH Connectors MHDVSL Series Zinc Angled D-Sub Backshell, 37 Way Strain Relief
