TE Connectivity ADK Series Zinc Angled D-Sub Backshell, 15 Way Strain Relief
- RS Stock No.:
- 164-8656
- Distrelec Article No.:
- 304-63-585
- Mfr. Part No.:
- 5-1478763-2
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$1,380.60
(exc. GST)
$1,518.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $13.806 | $1,380.60 | - |
| 200 - 300 | $13.461 | $1,346.10 | 2% |
| 400 + | $13.254 | $1,325.40 | 3% |
*price indicative
- RS Stock No.:
- 164-8656
- Distrelec Article No.:
- 304-63-585
- Mfr. Part No.:
- 5-1478763-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | A | |
| Housing Material | Zinc | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Angled | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | ADK | |
| Housing Plating | Zinc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size A | ||
Housing Material Zinc | ||
Connector Type D D-Sub Backshell | ||
Orientation Angled | ||
Colour Silver | ||
Strain Relief Yes | ||
Series ADK | ||
Housing Plating Zinc | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DK
ADK Backshells
Nickel plated die-cast zinc ADK backshells come as a complete kit comprising Shells, jackscrews and cable grommets to suit 4, 5, 7 and 9mm cable diameters.
These backshells have self tapping T10 screws, a suitable driver would be 736-181
Related links
- TE Connectivity ADK Series Zinc Angled D-Sub Backshell, 15 Way Strain Relief
- TE Connectivity ADK Series Zinc Angled D-Sub Backshell, 9 Way Strain Relief
- TE Connectivity ADK Series Zinc Angled D-Sub Backshell, 37 Way Strain Relief
- TE Connectivity ADK Series Zinc Angled D-Sub Backshell, 25 Way Strain Relief
- TE Connectivity ADK Series Zinc Straight D-Sub Backshell, 15 Way Strain Relief
- TE Connectivity ADK Series Zinc Straight D-Sub Backshell, 37 Way Strain Relief
- TE Connectivity ADK Series Zinc Straight D-Sub Backshell, 9 Way Strain Relief
- TE Connectivity ADK Series Zinc Straight D-Sub Backshell, 25 Way Strain Relief
